Part Details for 2SC1914A-T11-F by Mitsubishi Electric
Overview of 2SC1914A-T11-F by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC1914A-T11-F
2SC1914A-T11-F CAD Models
2SC1914A-T11-F Part Data Attributes:
|
2SC1914A-T11-F
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
2SC1914A-T11-F
Mitsubishi Electric
Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for 2SC1914A-T11-F
This table gives cross-reference parts and alternative options found for 2SC1914A-T11-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC1914A-T11-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC1708A-11-F | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Mitsubishi Electric | 2SC1914A-T11-F vs 2SC1708A-11-F |
2SC1360A | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, SC-51, TO-92L-A1, 3 PIN | Panasonic Electronic Components | 2SC1914A-T11-F vs 2SC1360A |
2SC1959-O | Small Signal Bipolar Transistor | Secos Corporation | 2SC1914A-T11-F vs 2SC1959-O |
2SC2060/PQ | Small Signal Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92L, 3 PIN | ROHM Semiconductor | 2SC1914A-T11-F vs 2SC2060/PQ |
2N1506A | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, | Spectrum Control | 2SC1914A-T11-F vs 2N1506A |
2SC2717 | Small Signal Bipolar Transistor | Secos Corporation | 2SC1914A-T11-F vs 2SC2717 |
2SD893 | Small Signal Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, SC-43A, 3 PIN | Panasonic Electronic Components | 2SC1914A-T11-F vs 2SD893 |
2SC3243-T11-D | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92L, 3 PIN | Mitsubishi Electric | 2SC1914A-T11-F vs 2SC3243-T11-D |
2SD1292T103/PR | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92L, 3 PIN | ROHM Semiconductor | 2SC1914A-T11-F vs 2SD1292T103/PR |
2SC3243-11-E | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92L, 3 PIN | Mitsubishi Electric | 2SC1914A-T11-F vs 2SC3243-11-E |