Part Details for 2SC1209 by Micro Electronics Ltd
Overview of 2SC1209 by Micro Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 2SC1209
2SC1209 CAD Models
2SC1209 Part Data Attributes:
|
2SC1209
Micro Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC1209
Micro Electronics Ltd
Small Signal Bipolar Transistor, 0.7A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.7 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 55 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for 2SC1209
This table gives cross-reference parts and alternative options found for 2SC1209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC1209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFS20 | Small Signal Bipolar Transistor, 0.025A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | 2SC1209 vs BFS20 |
2SC1209 | Small Signal Bipolar Transistor, 0.7A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Corporation | 2SC1209 vs 2SC1209 |
2SC959 | Small Signal Bipolar Transistor, 0.7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Micro Electronics Corporation | 2SC1209 vs 2SC959 |
CV12253 | 600mA, 65V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | Motorola Mobility LLC | 2SC1209 vs CV12253 |
KSC2331 | Small Signal Bipolar Transistor, 0.7A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92L, 3 PIN | Samsung Semiconductor | 2SC1209 vs KSC2331 |
KSC2331R | Small Signal Bipolar Transistor, 0.7A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92L, 3 PIN | Fairchild Semiconductor Corporation | 2SC1209 vs KSC2331R |