Datasheets
2SC1030B by: Continental Device India Ltd

Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin

Part Details for 2SC1030B by Continental Device India Ltd

Overview of 2SC1030B by Continental Device India Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for 2SC1030B

2SC1030B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2SC1030B Part Data Attributes

2SC1030B Continental Device India Ltd
Buy Now Datasheet
Compare Parts:
2SC1030B Continental Device India Ltd Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD
Reach Compliance Code compliant
ECCN Code EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 6 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE
DC Current Gain-Min (hFE) 60
JEDEC-95 Code TO-3
JESD-30 Code O-MBFM-P2
Number of Elements 1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 10 MHz

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SC1030B by Continental Device India Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SC1030B by Continental Device India Ltd

Select Manufacturer
Which Manufacturer of 2SC1030B would you like to use for your alert(s)?
  • Please alert me when 2SC1030B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SC1030B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SC1030B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SC1030B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SC1030B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SC1030B by Continental Device India Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: