Part Details for 2SB989 by KEC
Overview of 2SB989 by KEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SB989
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
Buy Now |
Part Details for 2SB989
2SB989 CAD Models
2SB989 Part Data Attributes
|
2SB989
KEC
Buy Now
Datasheet
|
Compare Parts:
2SB989
KEC
Transistor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 4 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 30 W | |
Surface Mount | NO |