-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SB737
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SB737
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for 2SB737. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB737, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA954 | Small Signal Bipolar Transistor, 0.3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, SC-43B, 3 PIN | NEC Electronics Group | 2SB737 vs 2SA954 |
2SA954-A | Bipolar Power Transistors, , / | Renesas Electronics Corporation | 2SB737 vs 2SA954-A |
2SA953 | Small Signal Bipolar Transistor, 0.3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, SC-43B, 3 PIN | NEC Electronics Group | 2SB737 vs 2SA953 |
2SA953 | Small Signal Bipolar Transistor, 0.3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, SC-43B, 3 PIN | NEC Electronics America Inc | 2SB737 vs 2SA953 |
KSA642R | Small Signal Bipolar Transistor, 0.3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | 2SB737 vs KSA642R |
NTE232 | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | NTE Electronics Inc | 2SB737 vs NTE232 |
KSA642 | Small Signal Bipolar Transistor, 0.3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Samsung Semiconductor | 2SB737 vs KSA642 |
KSA954 | Small Signal Bipolar Transistor, 0.3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | 2SB737 vs KSA954 |
2SA954 | Small Signal Bipolar Transistor, 0.3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, SC-43B, 3 PIN | NEC Electronics America Inc | 2SB737 vs 2SA954 |
KSA642-O | Small Signal Bipolar Transistor, 0.3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Samsung Semiconductor | 2SB737 vs KSA642-O |