Part Details for 2SB715D by Renesas Electronics Corporation
Overview of 2SB715D by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SB715D
2SB715D CAD Models
2SB715D Part Data Attributes:
|
2SB715D
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SB715D
Renesas Electronics Corporation
SMALL SIGNAL TRANSISTOR, TO-92MOD, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | TO-92 | |
Package Description | MODIFIED TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for 2SB715D
This table gives cross-reference parts and alternative options found for 2SB715D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB715D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB715-E | SMALL SIGNAL TRANSISTOR | Hitachi Ltd | 2SB715D vs 2SB715-E |
2SB716-D | SMALL SIGNAL TRANSISTOR | Hitachi Ltd | 2SB715D vs 2SB716-D |
2SB715D | Small Signal Bipolar Transistor, 0.05A I(C), PNP, TO-92MOD, 3 PIN | Hitachi Ltd | 2SB715D vs 2SB715D |