Part Details for 2SB601M-S-AZ by Renesas Electronics Corporation
Overview of 2SB601M-S-AZ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SB601M-S-AZ
2SB601M-S-AZ CAD Models
2SB601M-S-AZ Part Data Attributes
|
2SB601M-S-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SB601M-S-AZ
Renesas Electronics Corporation
TRANSISTOR,BJT,DARLINGTON,PNP,100V V(BR)CEO,5A I(C),TO-262AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 2000 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 30 W | |
Surface Mount | NO |