Datasheets
2SB566KC by:

4A, 50V, PNP, Si, POWER TRANSISTOR

Part Details for 2SB566KC by Renesas Electronics Corporation

Overview of 2SB566KC by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2SB566KC

2SB566KC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2SB566KC Part Data Attributes:

2SB566KC Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
2SB566KC Renesas Electronics Corporation 4A, 50V, PNP, Si, POWER TRANSISTOR
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS TECHNOLOGY CORP
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown
Case Connection COLLECTOR
Collector Current-Max (IC) 4 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE
DC Current Gain-Min (hFE) 100
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 7 MHz

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SB566KC by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SB566KC by Renesas Electronics Corporation

  • Please alert me when 2SB566KC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2SB566KC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SB566KC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2SB566KC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SB566KC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SB566KC by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: