2SB200CY5-6V/30-BP
LEDtronics Inc
Description: Single Color LED, Amber Yellow, Clear,

Overview of 2SB200CY5-6V/30-BP by LEDtronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2SB200CY5-6V/30-BP by LEDtronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SB200CY5-6V/30-BP by LEDtronics Inc

2SB200CY5-6V/30-BP
LEDtronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LEDTRONICS INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
AMBER YELLOW
Configuration
SINGLE
Lens Type
CLEAR
Mounting Feature
PANEL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Packing Method
BULK
Shape
ROUND
Surface Mount
NO
Want to compare parts?
  1. 2SB200CY5-6V/30-BP
    LEDtronics Inc
    Single Color LED, Amber Yellow, Clear,
    VS

Alternate Parts for 2SB200CY5-6V/30-BP

This table gives cross-reference parts and alternative options found for 2SB200CY5-6V/30-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB200CY5-6V/30-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SB200CY5-12V/30-BP Single Color LED, Amber Yellow, Clear, LEDtronics Inc 2SB200CY5-6V/30-BP vs 1SB200CY5-12V/30-BP
1SB200CY5-24V/20 Single Color LED, Amber Yellow, Clear, LEDtronics Inc 2SB200CY5-6V/30-BP vs 1SB200CY5-24V/20
2SB200CY5-5V/30 Single Color LED, Amber Yellow, Clear, LEDtronics Inc 2SB200CY5-6V/30-BP vs 2SB200CY5-5V/30
55KSB200CY5-24V/20-BP Single Color LED, Amber Yellow, Clear, 5.3mm, LEDtronics Inc 2SB200CY5-6V/30-BP vs 55KSB200CY5-24V/20-BP
55SB200CY5-5V/30 Single Color LED, Amber Yellow, Clear, 5.3mm, LEDtronics Inc 2SB200CY5-6V/30-BP vs 55SB200CY5-5V/30
5SBS200CY5-2VF Single Color LED, Amber Yellow, Clear, LEDtronics Inc 2SB200CY5-6V/30-BP vs 5SBS200CY5-2VF
3SB200CY5-2VF Single Color LED, Amber Yellow, Clear, LEDtronics Inc 2SB200CY5-6V/30-BP vs 3SB200CY5-2VF
2SB200CY5-28V/20 Single Color LED, Amber Yellow, Clear, LEDtronics Inc 2SB200CY5-6V/30-BP vs 2SB200CY5-28V/20
5SB200CY5-28V/20-BP Single Color LED, Amber Yellow, Clear, LEDtronics Inc 2SB200CY5-6V/30-BP vs 5SB200CY5-28V/20-BP
CF290CY5-2VF-B/PL/W12 Single Color LED, Amber Yellow, Clear, LEDtronics Inc 2SB200CY5-6V/30-BP vs CF290CY5-2VF-B/PL/W12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SB200CY5-6V/30-BP by LEDtronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SB200CY5-6V/30-BP by LEDtronics Inc

Select Manufacturer
Which Manufacturer of 2SB200CY5-6V/30-BP would you like to use for your alert(s)?
  • Please alert me when 2SB200CY5-6V/30-BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SB200CY5-6V/30-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SB200CY5-6V/30-BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SB200CY5-6V/30-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SB200CY5-6V/30-BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SB200CY5-6V/30-BP by LEDtronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: