Part Details for 2SB1625O by Allegro MicroSystems LLC
Overview of 2SB1625O by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SB1625O
2SB1625O CAD Models
2SB1625O Part Data Attributes:
|
2SB1625O
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
2SB1625O
Allegro MicroSystems LLC
Power Bipolar Transistor, 6A I(C), 110V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | TO-3P | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 110 V | |
Configuration | DARLINGTON WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 5000 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 2SB1625O
This table gives cross-reference parts and alternative options found for 2SB1625O. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1625O, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB1659O | Power Bipolar Transistor, 6A I(C), 110V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, MT25, 3 PIN | Allegro MicroSystems LLC | 2SB1625O vs 2SB1659O |
2SB1624 | Power Bipolar Transistor, 6A I(C), 110V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN | Sanken Electric Co Ltd | 2SB1625O vs 2SB1624 |
2SB1624O | Power Bipolar Transistor, 6A I(C), 110V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN | Sanken Electric Co Ltd | 2SB1625O vs 2SB1624O |
2SB1625O | Power Bipolar Transistor, 6A I(C), 110V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN | Sanken Electric Co Ltd | 2SB1625O vs 2SB1625O |
2SB1659O | Power Bipolar Transistor, 6A I(C), 110V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, MT25, 3 PIN | Sanken Electric Co Ltd | 2SB1625O vs 2SB1659O |
2SB1659 | Power Bipolar Transistor, 6A I(C), 110V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, MT25, 3 PIN | Sanken Electric Co Ltd | 2SB1625O vs 2SB1659 |
2SB1625 | Power Bipolar Transistor, 6A I(C), 110V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN | Allegro MicroSystems LLC | 2SB1625O vs 2SB1625 |
2SB1685 | Power Bipolar Transistor, 6A I(C), 110V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, MT100, TO-3P, 3 PIN | Sanken Electric Co Ltd | 2SB1625O vs 2SB1685 |