There are no models available for this part yet.
Overview of 2SB1508Q-YB by SANYO Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 2SB1508Q-YB by SANYO Electric Co Ltd
Part Data Attributes for 2SB1508Q-YB by SANYO Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANYO ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Case Connection
|
ISOLATED
|
Collector Current-Max (IC)
|
12 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
70
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
PNP
|
Power Dissipation Ambient-Max
|
45 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
10 MHz
|
VCEsat-Max
|
0.5 V
|
Alternate Parts for 2SB1508Q-YB
This table gives cross-reference parts and alternative options found for 2SB1508Q-YB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1508Q-YB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB1508Q-CA | Power Bipolar Transistor, 12A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | SANYO Electric Co Ltd | 2SB1508Q-YB vs 2SB1508Q-CA |
2SB1508Q-YC | Power Bipolar Transistor, 12A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | SANYO Electric Co Ltd | 2SB1508Q-YB vs 2SB1508Q-YC |
2SB1508-RG | Power Bipolar Transistor, 12A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | SANYO Electric Co Ltd | 2SB1508Q-YB vs 2SB1508-RG |
2SB1508-YC | Power Bipolar Transistor, 12A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | SANYO Electric Co Ltd | 2SB1508Q-YB vs 2SB1508-YC |
2SB1508-YD | Power Bipolar Transistor, 12A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | SANYO Electric Co Ltd | 2SB1508Q-YB vs 2SB1508-YD |
2SB1508-CA | Power Bipolar Transistor, 12A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | SANYO Electric Co Ltd | 2SB1508Q-YB vs 2SB1508-CA |
2SB1508-RF | Power Bipolar Transistor, 12A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | SANYO Electric Co Ltd | 2SB1508Q-YB vs 2SB1508-RF |
2SB1508Q-YD | Power Bipolar Transistor, 12A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | SANYO Electric Co Ltd | 2SB1508Q-YB vs 2SB1508Q-YD |
2SB1508-YB | Power Bipolar Transistor, 12A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | SANYO Electric Co Ltd | 2SB1508Q-YB vs 2SB1508-YB |