Datasheets
2SB1427 by:

Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon,

Part Details for 2SB1427 by ROHM Semiconductor

Overview of 2SB1427 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2SB1427

2SB1427 CAD Models

2SB1427 Part Data Attributes

2SB1427 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
2SB1427 ROHM Semiconductor Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Package Description SMALL OUTLINE, R-PSSO-F3
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer ROHM Semiconductor
Case Connection COLLECTOR
Collector Current-Max (IC) 2 A
Collector-Emitter Voltage-Max 20 V
Configuration SINGLE
DC Current Gain-Min (hFE) 270
JESD-30 Code R-PSSO-F3
JESD-609 Code e2
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 2 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin/Copper (Sn/Cu)
Terminal Form FLAT
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Alternate Parts for 2SB1427

This table gives cross-reference parts and alternative options found for 2SB1427. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1427, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2SB1427T100EU Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor 2SB1427 vs 2SB1427T100EU
2SB1427T100 Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor 2SB1427 vs 2SB1427T100
Part Number Description Manufacturer Compare
2SA1734 TRANSISTOR 2000 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, 2-5K1A, SC-62, 3 PIN, BIP General Purpose Small Signal Toshiba America Electronic Components 2SB1427 vs 2SA1734
2SB1427T100E Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SC-62, 3 PIN ROHM Semiconductor 2SB1427 vs 2SB1427T100E
NTE12 Small Signal Bipolar Transistor, 5A I(C), 18V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 NTE Electronics Inc 2SB1427 vs NTE12
2SA1300 Small Signal Bipolar Transistor, 2A I(C), 10V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, PLASTIC PACKAGE-3 Micro Commercial Components 2SB1427 vs 2SA1300
2SB1427T100EU Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor 2SB1427 vs 2SB1427T100EU
2SB1426 Small Signal Bipolar Transistor, 3A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 ROHM Semiconductor 2SB1427 vs 2SB1426
2SA1300 Small Signal Bipolar Transistor, 2A I(C), 10V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN Unisonic Technologies Co Ltd 2SB1427 vs 2SA1300
2SA1300 TRANSISTOR Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal Toshiba America Electronic Components 2SB1427 vs 2SA1300
2SB1121 TRANSISTOR 2000 mA, 25 V, PNP, Si, SMALL SIGNAL TRANSISTOR, ULTRA SMALL, PCP, 3 PIN, BIP General Purpose Small Signal onsemi 2SB1427 vs 2SB1121
KSB1121 Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN Samsung Semiconductor 2SB1427 vs KSB1121

2SB1427 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SB1427 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SB1427 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of 2SB1427 would you like to use for your alert(s)?
  • Please alert me when 2SB1427 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SB1427 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SB1427 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SB1427 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SB1427.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SB1427 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: