2SB1261-Z-E1-AZ
Renesas Electronics Corporation
Description: Bipolar Power Transistors, MP-3Z, /

Overview of 2SB1261-Z-E1-AZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
2SB1261(0)-Z-E1-AY Renesas Electronics Corporation Bipolar Power Transistors, MP-3Z, /
2SB1261(0)-Z-E2-AZ Renesas Electronics Corporation Bipolar Power Transistors, MP-3Z, /
2SB1261(0)-Z-E1-AZ Renesas Electronics Corporation Bipolar Power Transistors, MP-3Z, /

Price & Stock for 2SB1261-Z-E1-AZ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
Win Source Electronics Trans GP BJT PNP 60V 3A Automotive 3-Pin(2+Tab) TO-252 T/R 13000
  • 90 $0.5660
  • 220 $0.4640
  • 335 $0.4500
  • 460 $0.4350
  • 595 $0.4210
  • 800 $0.3770
$0.3770 / $0.5660 Buy Now

CAD Models for 2SB1261-Z-E1-AZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SB1261-Z-E1-AZ by Renesas Electronics Corporation

2SB1261-Z-E1-AZ
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
MP-3Z
Pin Count
3
Manufacturer Package Code
PRSS0004ZM-B3
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
1999-01-06
Samacsys Manufacturer
Renesas Electronics
Collector Current-Max (IC)
3 A
Configuration
SINGLE
DC Current Gain-Min (hFE)
100
Number of Elements
1
Operating Temperature-Max
150 °C
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
10 W
Surface Mount
YES
Want to compare parts?
  1. 2SB1261-Z-E1-AZ
    Renesas Electronics Corporation
    Bipolar Power Transistors, MP-3Z, /
    VS

Related Parts for 2SB1261-Z-E1-AZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SB1261-Z-E1-AZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SB1261-Z-E1-AZ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 2SB1261-Z-E1-AZ would you like to use for your alert(s)?
  • Please alert me when 2SB1261-Z-E1-AZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SB1261-Z-E1-AZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SB1261-Z-E1-AZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SB1261-Z-E1-AZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SB1261-Z-E1-AZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SB1261-Z-E1-AZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: