Part Details for 2SB1205T(TP) by onsemi
Overview of 2SB1205T(TP) by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2SB1205T(TP)
2SB1205T(TP) CAD Models
2SB1205T(TP) Part Data Attributes
|
2SB1205T(TP)
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SB1205T(TP)
onsemi
TRANSISTOR,BJT,PNP,20V V(BR)CEO,5A I(C),TO-251VAR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 10 W | |
Surface Mount | NO |