Part Details for 2SB1204S-TL-E by onsemi
Overview of 2SB1204S-TL-E by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SB1204S-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5522
|
Newark | Transistor, Pnp, -50V, -8A, To-252, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Transition Frequency Ft:130Mhz, Power Dissipation Pd:20W, Dc Collector Current:-8A, Dc Current Gain Hfe:140Hfe, Transistor Case Rohs Compliant: Yes |Onsemi 2SB1204S-TL-E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
74AK3838
|
Newark | Transistor, Pnp, -50V, -8A, To-252 |Onsemi 2SB1204S-TL-E RoHS: Not Compliant Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3920 / $0.5730 | Buy Now |
DISTI #
52T9066
|
Newark | Bip Pnp 8A 50V/Reel |Onsemi 2SB1204S-TL-E RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2SB1204S-TL-E
|
Avnet Americas | Trans GP BJT PNP 50V 8A 3-Pin(2+Tab) TP-FA - Tape and Reel (Alt: 2SB1204S-TL-E) RoHS: Compliant Min Qty: 836 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2100 Partner Stock |
|
$0.3710 / $0.4428 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Quest Components | 480 |
|
$0.5934 / $1.4835 | Buy Now | |
|
Rochester Electronics | 2SB1204 - Small Signal Bipolar Transistor, 8A, PNP RoHS: Compliant Status: Obsolete Min Qty: 1 | 2100 |
|
$0.3709 / $0.4363 | Buy Now |
Part Details for 2SB1204S-TL-E
2SB1204S-TL-E CAD Models
2SB1204S-TL-E Part Data Attributes
|
2SB1204S-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SB1204S-TL-E
onsemi
Bipolar Transistor, -50V, -8A, Low VCE(sat), PNP Single TP/TP-FA, DPAK / TP-FA, 700-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 369AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 8 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 140 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 20 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |