Part Details for 2SB1168S by onsemi
Overview of 2SB1168S by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SB1168S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3829
|
Newark | 2Sb1168S, Single Bipolar Transistors |Onsemi 2SB1168S RoHS: Not Compliant Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 / $0.6100 | Buy Now |
DISTI #
2156-2SB1168S-ND
|
DigiKey | POWER BIPOLAR TRANSISTOR, PNP Min Qty: 701 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17267 In Stock |
|
$0.4300 | Buy Now |
DISTI #
2SB1168S
|
Avnet Americas | Transistor NPN 100V 4A 3-Pin TO-126LP - Bulk (Alt: 2SB1168S) RoHS: Compliant Min Qty: 844 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 17267 Partner Stock |
|
$0.3675 / $0.4387 | Buy Now |
|
Rochester Electronics | 2SB1168 - Power Bipolar Transistor, 4A, 100V, PNP, TO-126, 3 Pin ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 17267 |
|
$0.3675 / $0.4323 | Buy Now |
Part Details for 2SB1168S
2SB1168S CAD Models
2SB1168S Part Data Attributes
|
2SB1168S
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SB1168S
onsemi
TRANSISTOR 4 A, 100 V, PNP, Si, POWER TRANSISTOR, TO-126, TO-126LP, 3 PIN, BIP General Purpose Power
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SIP | |
Package Description | TO-126LP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 140 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |
Alternate Parts for 2SB1168S
This table gives cross-reference parts and alternative options found for 2SB1168S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1168S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB1168S | Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126LP, 3 PIN | SANYO Semiconductor Co Ltd | 2SB1168S vs 2SB1168S |