2SA812R7M-A
NEC Electronics Group
Description: Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, MINIMOLD PACKAGE-3

Overview of 2SA812R7M-A by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for 2SA812R7M-A by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SA812R7M-A by NEC Electronics Group

2SA812R7M-A
NEC Electronics Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEC ELECTRONICS CORP
Package Description
PLASTIC, MINIMOLD PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
300
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e6
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
180 MHz
Want to compare parts?
  1. 2SA812R7M-A
    NEC Electronics Group
    Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, MINIMOLD PACKAGE-3
    VS

Alternate Parts for 2SA812R7M-A

This table gives cross-reference parts and alternative options found for 2SA812R7M-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA812R7M-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SA812SA04 Small Signal Bipolar Transistor, 0.1A I(C), PNP Kuwait Semiconductor Co Ltd 2SA812R7M-A vs 2SA812SA04
2SA812-M7-TP-HF Small Signal Bipolar Transistor, Micro Commercial Components 2SA812R7M-A vs 2SA812-M7-TP-HF
2SA812M7 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 Rectron Semiconductor 2SA812R7M-A vs 2SA812M7
Part Number Description Manufacturer Compare
2SA1037AKT146Q Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SMT3, SC-59, 3 PIN ROHM Semiconductor 2SA812R7M-A vs 2SA1037AKT146Q
2SA812R7M Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, MINIMOLD PACKAGE-3 NEC Electronics America Inc 2SA812R7M-A vs 2SA812R7M
2SA812-T1BM6 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SC-59, 3 PIN NEC Electronics America Inc 2SA812R7M-A vs 2SA812-T1BM6
2SA1037AKLNT146/S Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor 2SA812R7M-A vs 2SA1037AKLNT146/S
2SA1037AKT146/QR 150mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR ROHM Semiconductor 2SA812R7M-A vs 2SA1037AKT146/QR
2SA1037AKT147/QS Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor 2SA812R7M-A vs 2SA1037AKT147/QS
2SA1037AKQ Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor 2SA812R7M-A vs 2SA1037AKQ
2SA812-T1BM7 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SC-59, 3 PIN NEC Electronics America Inc 2SA812R7M-A vs 2SA812-T1BM7
2SA1037AKFRAT146R Small Signal Bipolar Transistor ROHM Semiconductor 2SA812R7M-A vs 2SA1037AKFRAT146R
2SA812M6-T1B 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD, SC-59, 3 PIN Renesas Electronics Corporation 2SA812R7M-A vs 2SA812M6-T1B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SA812R7M-A by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SA812R7M-A by NEC Electronics Group

Select Manufacturer
Which Manufacturer of 2SA812R7M-A would you like to use for your alert(s)?
  • Please alert me when 2SA812R7M-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SA812R7M-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SA812R7M-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SA812R7M-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SA812R7M-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SA812R7M-A by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: