Datasheets
2SA812R5M-A by:

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, MINIMOLD PACKAGE-3

Part Details for 2SA812R5M-A by NEC Electronics Group

Overview of 2SA812R5M-A by NEC Electronics Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2SA812R5M-A

2SA812R5M-A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2SA812R5M-A Part Data Attributes

2SA812R5M-A NEC Electronics Group
Buy Now Datasheet
Compare Parts:
2SA812R5M-A NEC Electronics Group Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, MINIMOLD PACKAGE-3
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NEC ELECTRONICS CORP
Package Description PLASTIC, MINIMOLD PACKAGE-3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE
DC Current Gain-Min (hFE) 135
JESD-30 Code R-PDSO-G3
JESD-609 Code e6
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN BISMUTH
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 180 MHz

Alternate Parts for 2SA812R5M-A

This table gives cross-reference parts and alternative options found for 2SA812R5M-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA812R5M-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2SA812R5M Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, MINIMOLD PACKAGE-3 NEC Electronics America Inc 2SA812R5M-A vs 2SA812R5M
2SA812-M5-TP Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components 2SA812R5M-A vs 2SA812-M5-TP
Part Number Description Manufacturer Compare
2SA1037AKT146S Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SMT3, SC-59, 3 PIN ROHM Semiconductor 2SA812R5M-A vs 2SA1037AKT146S
2SA812M6 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 Rectron Semiconductor 2SA812R5M-A vs 2SA812M6
2SA812M5-T2B-A Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SC-59, 3 PIN NEC Electronics Group 2SA812R5M-A vs 2SA812M5-T2B-A
2SA1037AKT147/RS Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor 2SA812R5M-A vs 2SA1037AKT147/RS
2SA812-T2B Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SC-59, 3 PIN NEC Electronics Group 2SA812R5M-A vs 2SA812-T2B
2SA1037AKLNT146/RE Small Signal Bipolar Transistor, 0.15A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor 2SA812R5M-A vs 2SA1037AKLNT146/RE
2SA812 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 Micro Commercial Components 2SA812R5M-A vs 2SA812
2SA812M6-T1B-A Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SC-59, 3 PIN NEC Electronics Group 2SA812R5M-A vs 2SA812M6-T1B-A
2SA1037AKLNT147/RE Small Signal Bipolar Transistor, 0.15A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor 2SA812R5M-A vs 2SA1037AKLNT147/RE
2SA1037AKLNT146/S Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor 2SA812R5M-A vs 2SA1037AKLNT146/S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SA812R5M-A by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SA812R5M-A by NEC Electronics Group

  • Please alert me when 2SA812R5M-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2SA812R5M-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SA812R5M-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2SA812R5M-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SA812R5M-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SA812R5M-A by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: