Part Details for 2SA812R3M by NEC Electronics America Inc
Overview of 2SA812R3M by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA812R3M
2SA812R3M CAD Models
2SA812R3M Part Data Attributes
|
2SA812R3M
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
2SA812R3M
NEC Electronics America Inc
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, MINIMOLD PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | PLASTIC, MINIMOLD PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for 2SA812R3M
This table gives cross-reference parts and alternative options found for 2SA812R3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA812R3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1037AKT146S | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SMT3, SC-59, 3 PIN | ROHM Semiconductor | 2SA812R3M vs 2SA1037AKT146S |
2SA1037AKLNT146E | 150mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | 2SA812R3M vs 2SA1037AKLNT146E |
2SA1037AKT146RS | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | 2SA812R3M vs 2SA1037AKT146RS |
2SA1037AKT147/QS | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | 2SA812R3M vs 2SA1037AKT147/QS |
2SA1037AKQ | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | 2SA812R3M vs 2SA1037AKQ |
2SA1037AKT147S | 150mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | 2SA812R3M vs 2SA1037AKT147S |
2SA1037AKLNT147R | 150mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | 2SA812R3M vs 2SA1037AKLNT147R |
2SA812-M4-TP | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | 2SA812R3M vs 2SA812-M4-TP |
2SA812-LM4 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SC-59, 3 PIN | NEC Electronics America Inc | 2SA812R3M vs 2SA812-LM4 |
2SA812 | Small Signal Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | 2SA812R3M vs 2SA812 |