Part Details for 2SA812-LM7 by NEC Electronics America Inc
Overview of 2SA812-LM7 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA812A-T1B-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / | |
2SA812(0)-T1B-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
2SA812-T2B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / |
Part Details for 2SA812-LM7
2SA812-LM7 CAD Models
2SA812-LM7 Part Data Attributes
|
2SA812-LM7
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
2SA812-LM7
NEC Electronics America Inc
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SC-59, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | PLASTIC, SC-59, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for 2SA812-LM7
This table gives cross-reference parts and alternative options found for 2SA812-LM7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA812-LM7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA812M7 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD PACKAGE-3 | NEC Electronics Group | 2SA812-LM7 vs 2SA812M7 |
2SA812M7-T2B | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | 2SA812-LM7 vs 2SA812M7-T2B |
2SA812-M7 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINI MOLD, 3 PIN | NEC Electronics Group | 2SA812-LM7 vs 2SA812-M7 |
2SA812M7-T1B | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD, SC-59, 3 PIN | Renesas Electronics Corporation | 2SA812-LM7 vs 2SA812M7-T1B |
2SA812M7 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, MINIMOLD PACKAGE-3 | NEC Electronics America Inc | 2SA812-LM7 vs 2SA812M7 |
2SA812M7-A | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD PACKAGE-3 | Renesas Electronics Corporation | 2SA812-LM7 vs 2SA812M7-A |
2SA812M7-T1B-A | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | 2SA812-LM7 vs 2SA812M7-T1B-A |
2SA812M7-T1B-A | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD, SC-59, 3 PIN | Renesas Electronics Corporation | 2SA812-LM7 vs 2SA812M7-T1B-A |
2SA812M7-T2B | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD, SC-59, 3 PIN | Renesas Electronics Corporation | 2SA812-LM7 vs 2SA812M7-T2B |
2SA812AM7 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD PACKAGE-3 | NEC Electronics Group | 2SA812-LM7 vs 2SA812AM7 |