Part Details for 2SA811AC18 by Renesas Electronics Corporation
Overview of 2SA811AC18 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA811AC18
2SA811AC18 CAD Models
2SA811AC18 Part Data Attributes
|
2SA811AC18
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SA811AC18
Renesas Electronics Corporation
50mA, 120V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD, SC-59, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-59 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 450 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 90 MHz |
Alternate Parts for 2SA811AC18
This table gives cross-reference parts and alternative options found for 2SA811AC18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA811AC18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA811AC18-A | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | 2SA811AC18 vs 2SA811AC18-A |
2SA811AC17-A | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | 2SA811AC18 vs 2SA811AC17-A |
2SA811A-C17 | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD PACKAGE-3 | NEC Electronics Group | 2SA811AC18 vs 2SA811A-C17 |
2SC1009AFA3 | 50mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD, SC-59, 3 PIN | Renesas Electronics Corporation | 2SA811AC18 vs 2SC1009AFA3 |
2SA811AC17 | 50mA, 120V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | 2SA811AC18 vs 2SA811AC17 |
2SA811A-C18 | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD PACKAGE-3 | NEC Electronics Group | 2SA811AC18 vs 2SA811A-C18 |
2SA811A-C18 | 50mA, 120V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD PACKAGE-3 | Renesas Electronics Corporation | 2SA811AC18 vs 2SA811A-C18 |
2SC1009AFA3-A | 50mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD, SC-59, 3 PIN | Renesas Electronics Corporation | 2SA811AC18 vs 2SC1009AFA3-A |
2SC1009A-FA4 | 50mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD PACKAGE-3 | Renesas Electronics Corporation | 2SA811AC18 vs 2SC1009A-FA4 |
2SC1009A-FA3 | 50mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD PACKAGE-3 | Renesas Electronics Corporation | 2SA811AC18 vs 2SC1009A-FA3 |