Transistors
2SA811AC18-A
Description: Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SC-59, 3 PIN

Overview of 2SA811AC18-A by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2SA811AC18-A by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SA811AC18-A by NEC Electronics Group

2SA811AC18-A
NEC Electronics Group
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
SC-59
Package Description
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.05 A
Collector-Emitter Voltage-Max
120 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
450
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e6
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
90 MHz
Want to compare parts?
  1. 2SA811AC18-A
    NEC Electronics Group
    Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SC-59, 3 PIN
    VS

Alternate Parts for 2SA811AC18-A

This table gives cross-reference parts and alternative options found for 2SA811AC18-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA811AC18-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SA811AC16 50mA, 120V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD, SC-59, 3 PIN NEC Electronics Group 2SA811AC18-A vs 2SA811AC16
2SA811A-C18 Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD PACKAGE-3 NEC Electronics Group 2SA811AC18-A vs 2SA811A-C18
2SC1009A-FA4 Small Signal Bipolar Transistor, 0.05A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD PACKAGE-3 NEC Electronics Group 2SA811AC18-A vs 2SC1009A-FA4
2SA811AC17-A Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SC-59, 3 PIN NEC Electronics Group 2SA811AC18-A vs 2SA811AC17-A
2SA811A-C17 Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD PACKAGE-3 NEC Electronics Group 2SA811AC18-A vs 2SA811A-C17
2SC1009A-FA3 50mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD PACKAGE-3 Renesas Electronics Corporation 2SA811AC18-A vs 2SC1009A-FA3
2SC1009AFA3 50mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD, SC-59, 3 PIN Renesas Electronics Corporation 2SA811AC18-A vs 2SC1009AFA3
Part Number Description Manufacturer Compare
2SA811A-C18 Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD PACKAGE-3 NEC Electronics Group 2SA811AC18-A vs 2SA811A-C18
2SA811AC18-A 50mA, 120V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD, SC-59, 3 PIN Renesas Electronics Corporation 2SA811AC18-A vs 2SA811AC18-A
2SC1009A-FA4 Small Signal Bipolar Transistor, 0.05A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD PACKAGE-3 NEC Electronics Group 2SA811AC18-A vs 2SC1009A-FA4
2SC1009A-FA3 50mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD PACKAGE-3 Renesas Electronics Corporation 2SA811AC18-A vs 2SC1009A-FA3
2SA811AC17-A 50mA, 120V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD, SC-59, 3 PIN Renesas Electronics Corporation 2SA811AC18-A vs 2SA811AC17-A
2SC1009A-FA4 50mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD PACKAGE-3 Renesas Electronics Corporation 2SA811AC18-A vs 2SC1009A-FA4
2SA811AC16 50mA, 120V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD, SC-59, 3 PIN NEC Electronics Group 2SA811AC18-A vs 2SA811AC16
2SC1009AFA3 50mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD, SC-59, 3 PIN Renesas Electronics Corporation 2SA811AC18-A vs 2SC1009AFA3
2SA811AC17 50mA, 120V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD, SC-59, 3 PIN Renesas Electronics Corporation 2SA811AC18-A vs 2SA811AC17
2SA811AC17-A Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SC-59, 3 PIN NEC Electronics Group 2SA811AC18-A vs 2SA811AC17-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SA811AC18-A by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SA811AC18-A by NEC Electronics Group

  • Please alert me when 2SA811AC18-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2SA811AC18-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SA811AC18-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2SA811AC18-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SA811AC18-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SA811AC18-A by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: