Part Details for 2SA811A-C18 by Renesas Electronics Corporation
Overview of 2SA811A-C18 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA811A-C18
2SA811A-C18 CAD Models
2SA811A-C18 Part Data Attributes
|
2SA811A-C18
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SA811A-C18
Renesas Electronics Corporation
50mA, 120V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | MINIMOLD PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 450 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 90 MHz |
Alternate Parts for 2SA811A-C18
This table gives cross-reference parts and alternative options found for 2SA811A-C18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA811A-C18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA811AC16 | 50mA, 120V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | 2SA811A-C18 vs 2SA811AC16 |
2SA811A-C18 | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD PACKAGE-3 | NEC Electronics Group | 2SA811A-C18 vs 2SA811A-C18 |
2SC1009A-FA4 | Small Signal Bipolar Transistor, 0.05A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD PACKAGE-3 | NEC Electronics Group | 2SA811A-C18 vs 2SC1009A-FA4 |
2SA811AC17-A | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | 2SA811A-C18 vs 2SA811AC17-A |
2SA811A-C17 | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD PACKAGE-3 | NEC Electronics Group | 2SA811A-C18 vs 2SA811A-C17 |
2SC1009A-FA3 | 50mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD PACKAGE-3 | Renesas Electronics Corporation | 2SA811A-C18 vs 2SC1009A-FA3 |
2SC1009AFA3 | 50mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD, SC-59, 3 PIN | Renesas Electronics Corporation | 2SA811A-C18 vs 2SC1009AFA3 |
2SA811AC18-A | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | 2SA811A-C18 vs 2SA811AC18-A |