Part Details for 2SA733-Q-T92-R by Unisonic Technologies Co Ltd
Overview of 2SA733-Q-T92-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA733-Q-T92-R
2SA733-Q-T92-R CAD Models
2SA733-Q-T92-R Part Data Attributes
|
2SA733-Q-T92-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SA733-Q-T92-R
Unisonic Technologies Co Ltd
Small Signal Bipolar Transistor
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 |
Alternate Parts for 2SA733-Q-T92-R
This table gives cross-reference parts and alternative options found for 2SA733-Q-T92-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA733-Q-T92-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SA733G-K-T92-B | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, HALOGEN FREE PACKAGE-3 | 2SA733-Q-T92-R vs 2SA733G-K-T92-B |
2SA733G-P-T92-R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor | 2SA733-Q-T92-R vs 2SA733G-P-T92-R |
2SA733-K-T92-K | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | 2SA733-Q-T92-R vs 2SA733-K-T92-K |
2SA733-P-T92-K | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | 2SA733-Q-T92-R vs 2SA733-P-T92-K |
2SA733G-Q-T92-B | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, HALOGEN FREE PACKAGE-3 | 2SA733-Q-T92-R vs 2SA733G-Q-T92-B |
2SA733G-K-T92-R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor | 2SA733-Q-T92-R vs 2SA733G-K-T92-R |
2SA733-Q-T92-K | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | 2SA733-Q-T92-R vs 2SA733-Q-T92-K |