There are no models available for this part yet.
Overview of 2SA733-Q-T92-B by Unisonic Technologies Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
CAD Models for 2SA733-Q-T92-B by Unisonic Technologies Co Ltd
Part Data Attributes for 2SA733-Q-T92-B by Unisonic Technologies Co Ltd
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
UNISONIC TECHNOLOGIES CO LTD
|
Part Package Code
|
TO-92
|
Package Description
|
CYLINDRICAL, O-PBCY-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.15 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
135
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
1 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
190 MHz
|
Alternate Parts for 2SA733-Q-T92-B
This table gives cross-reference parts and alternative options found for 2SA733-Q-T92-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA733-Q-T92-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA733G-P-T92-K | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | 2SA733-Q-T92-B vs 2SA733G-P-T92-K |
2SA733-K-T92-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | 2SA733-Q-T92-B vs 2SA733-K-T92-R |
2SA733G-P-T92-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | 2SA733-Q-T92-B vs 2SA733G-P-T92-R |
2SA733-K-T92-K | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Unisonic Technologies Co Ltd | 2SA733-Q-T92-B vs 2SA733-K-T92-K |
2SA733-P-T92-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | 2SA733-Q-T92-B vs 2SA733-P-T92-R |
2SA733G-K-T92-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | 2SA733-Q-T92-B vs 2SA733G-K-T92-R |
2SA733-R-T92-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | 2SA733-Q-T92-B vs 2SA733-R-T92-R |
2SA733-P-T92-K | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Unisonic Technologies Co Ltd | 2SA733-Q-T92-B vs 2SA733-P-T92-K |
2SA733-P-T92-B | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Unisonic Technologies Co Ltd | 2SA733-Q-T92-B vs 2SA733-P-T92-B |
2SA733G-P-T92-B | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | 2SA733-Q-T92-B vs 2SA733G-P-T92-B |