Part Details for 2SA2126-TL-E by onsemi
Overview of 2SA2126-TL-E by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA2126-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T9060
|
Newark | Bipolar Transistor, Pnp, -50 V, -3.0 A/ Reel Rohs Compliant: Yes |Onsemi 2SA2126-TL-E Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2450 / $0.3260 | Buy Now |
DISTI #
488-2SA2126-TL-ECT-ND
|
DigiKey | TRANS PNP 50V 3A TP-FA Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2498 In Stock |
|
$0.2366 / $0.7200 | Buy Now |
DISTI #
2SA2126-TL-E
|
Avnet Americas | Trans GP BJT PNP 50V 3A 3-Pin(2+Tab) TP-FA T/R - Tape and Reel (Alt: 2SA2126-TL-E) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 9 Weeks, 0 Days Container: Reel | 18900 Factory Stock |
|
$0.2347 / $0.2802 | Buy Now |
DISTI #
2SA2126-TL-E
|
Avnet Americas | Trans GP BJT PNP 50V 3A 3-Pin(2+Tab) TP-FA T/R - Tape and Reel (Alt: 2SA2126-TL-E) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 18900 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
863-2SA2126-TL-E
|
Mouser Electronics | Bipolar Transistors - BJT HIGH-CURRENT SWITCHING | 1424 |
|
$0.2380 / $0.7100 | Buy Now |
|
Bristol Electronics | 1855 |
|
RFQ | ||
|
Quest Components | 1484 |
|
$0.3756 / $0.9390 | Buy Now | |
|
Rochester Electronics | 2SA2126 - Small Signal Bipolar Transistor RoHS: Compliant Status: Active Min Qty: 1 | 74160 |
|
$0.2347 / $0.2761 | Buy Now |
DISTI #
2SA2126-TL-E
|
TME | Transistor: PNP, bipolar, 50V, 3A, 0.8W, TO252 Min Qty: 3 | 0 |
|
$0.3210 / $0.4800 | RFQ |
DISTI #
2SA2126-TL-E
|
Avnet Silica | Trans GP BJT PNP 50V 3A 3-Pin(2+Tab) TP-FA T/R (Alt: 2SA2126-TL-E) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 2SA2126-TL-E
2SA2126-TL-E CAD Models
2SA2126-TL-E Part Data Attributes
|
2SA2126-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SA2126-TL-E
onsemi
Bipolar Transistor, -50V, -3A, Low VCE(sat), PNP Single TP/TP-FA, DPAK / TP-FA, 700-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK / TP-FA | |
Pin Count | 3 | |
Manufacturer Package Code | 369AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 2SA2126-TL-E
This table gives cross-reference parts and alternative options found for 2SA2126-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA2126-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA2126-TL | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TP-FA, 3 PIN | SANYO Semiconductor Co Ltd | 2SA2126-TL-E vs 2SA2126-TL |
2SA2126-TL-H | Bipolar Transistor, -50V, -3A, Low VCE(sat), PNP Single TP/TP-FA, DPAK / TP-FA, 700-REEL | onsemi | 2SA2126-TL-E vs 2SA2126-TL-H |