Part Details for 2SA2061(TE85L) by Toshiba America Electronic Components
Overview of 2SA2061(TE85L) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA2061(TE85L)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 925 |
|
$0.2600 / $0.6500 | Buy Now |
Part Details for 2SA2061(TE85L)
2SA2061(TE85L) CAD Models
2SA2061(TE85L) Part Data Attributes
|
2SA2061(TE85L)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SA2061(TE85L)
Toshiba America Electronic Components
TRANSISTOR,BJT,PNP,20V V(BR)CEO,2.5A I(C),SOT-346
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | YES |