Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Secos Corporation | Small Signal Bipolar Transistor |
|
View Details | |
WEITRON INTERNATIONAL CO., LTD. | Small Signal Bipolar Transistor |
|
View Details | |
Galaxy Semi-Conductor Co Ltd | Small Signal Bipolar Transistor, |
|
View Details | |
Galaxy Microelectronics | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 50V; IC (A): 0.15A; HFE Min: 70; HFE Max: 400; VCE (V): 6V; IC (mA): 2mA; VCE(SAT) (V): 0.3V; IC (mA)1: 100mA; IB (mA): 10mA; FT Min (MHz): 80 MHz; PTM Max (W): 0.1W; Package: SOT-523; package_code: SOT-523; mfr_package_code: SOT-523 |
|
View Details | |
Toshiba America Electronic Components | TRANSISTOR 150 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, 2-2H1A, 3 PIN, BIP General Purpose Small Signal |
|
View Details |