-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, SC-75 (SOT-416) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H5177
|
Newark | Bipolar Transistor, Pnp, -50V, Transistor Polarity:Pnp, Collector Emitter Voltage Max:50V, Continuous Collector Current:100Ma, Power Dissipation:150Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:140Mhzrohs Compliant: Yes |Onsemi 2SA1774T1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0290 | Buy Now |
DISTI #
488-2SA1774T1GCT-ND
|
DigiKey | TRANS PNP 50V 0.1A SC75 SOT416 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48672 In Stock |
|
$0.0176 / $0.1900 | Buy Now |
DISTI #
2SA1774T1G
|
Avnet Americas | Trans GP BJT PNP 50V 0.1A 3-Pin SOT-416 T/R - Tape and Reel (Alt: 2SA1774T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 8700050690 Factory Stock |
|
$0.0162 / $0.0194 | Buy Now |
DISTI #
2SA1774T1G
|
Avnet Americas | Trans GP BJT PNP 50V 0.1A 3-Pin SOT-416 T/R - Tape and Reel (Alt: 2SA1774T1G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 50690 Factory Stock |
|
$0.0162 / $0.0194 | Buy Now |
DISTI #
863-2SA1774T1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 60V PNP RoHS: Compliant | 121650 |
|
$0.0170 / $0.1800 | Buy Now |
|
Future Electronics | 2SA1774G Series 60 V 100 mA Surface Mount PNP General Purpose Transistor - SC-75 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.0165 / $0.0190 | Buy Now |
DISTI #
80041847
|
Verical | Trans GP BJT PNP 50V 0.1A 150mW 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2410 | Americas - 6000 |
|
$0.0303 | Buy Now |
|
Rochester Electronics | 2SA1774 - Small Signal Bipolar Transistor, 0.1A, 50V, PNP RoHS: Compliant Status: Active Min Qty: 1 | 50690 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
2SA1774T1G
|
TME | Transistor: PNP, bipolar, 50V, 0.1A, 0.15W, SC75 Min Qty: 25 | 450 |
|
$0.0245 / $0.0424 | Buy Now |
DISTI #
2SA1774T1G
|
Avnet Asia | Trans GP BJT PNP 50V 0.1A 3-Pin SOT-416 T/R (Alt: 2SA1774T1G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | 0 |
|
$0.0154 / $0.0172 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SA1774T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SA1774T1G
onsemi
PNP Bipolar Transistor, SC-75 (SOT-416) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-75 (SOT-416) 3 LEAD | |
Package Description | SC-75, SC-90, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1996-11-26 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
This table gives cross-reference parts and alternative options found for 2SA1774T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1774T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1774TR | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | 2SA1774T1G vs 2SA1774TR |
2SA1774TL | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | 2SA1774T1G vs 2SA1774TL |
2SA1774 | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | 2SA1774T1G vs 2SA1774 |
2SA1774 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 463-01, SC-75, SC-90, 3 PIN | onsemi | 2SA1774T1G vs 2SA1774 |
2SA1774 | Small Signal Bipolar Transistor | Tak Cheong Electronics (Holdings) Co Ltd | 2SA1774T1G vs 2SA1774 |
2SA1774G | PNP Bipolar Transistor, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | 2SA1774T1G vs 2SA1774G |