Part Details for 2SA1705T-AN by onsemi
Overview of 2SA1705T-AN by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 2SA1705T-AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 2SA1705 - Small Signal Bipolar Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 28990 |
|
$0.1473 / $0.1733 | Buy Now |
Part Details for 2SA1705T-AN
2SA1705T-AN CAD Models
2SA1705T-AN Part Data Attributes
|
2SA1705T-AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SA1705T-AN
onsemi
Bipolar Transistor, -50V, -1A, Low VCE(sat), PNP Single NMP, NMP (Taping), 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 135AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) |