2SA1705
Description: Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, NMP, 3 PIN

Overview of 2SA1705 by SANYO Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for 2SA1705 by SANYO Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SA1705 by SANYO Electric Co Ltd

2SA1705
SANYO Electric Co Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SANYO ELECTRIC CO LTD
Package Description
IN-LINE, R-PSIP-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
30
JESD-30 Code
R-PSIP-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.9 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
150 MHz
VCEsat-Max
0.5 V
Want to compare parts?
  1. 2SA1705
    SANYO Electric Co Ltd
    Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, NMP, 3 PIN
    VS

Alternate Parts for 2SA1705

This table gives cross-reference parts and alternative options found for 2SA1705. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1705, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SA1705 Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, NMP, 3 PIN SANYO Semiconductor Co Ltd 2SA1705 vs 2SA1705
Part Number Description Manufacturer Compare
2SA854STP/QR Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor 2SA1705 vs 2SA854STP/QR
2SA874/Q Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon ROHM Semiconductor 2SA1705 vs 2SA874/Q
2SA1705 Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, NMP, 3 PIN SANYO Semiconductor Co Ltd 2SA1705 vs 2SA1705
2SA874MC2/QR Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon ROHM Semiconductor 2SA1705 vs 2SA874MC2/QR
2SA854STP/PQ Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor 2SA1705 vs 2SA854STP/PQ
2SA874MC2R 500mA, 32V, PNP, Si, SMALL SIGNAL TRANSISTOR ROHM Semiconductor 2SA1705 vs 2SA874MC2R
2SA874M/PR Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon ROHM Semiconductor 2SA1705 vs 2SA874M/PR
2SA874C1P 500mA, 32V, PNP, Si, SMALL SIGNAL TRANSISTOR ROHM Semiconductor 2SA1705 vs 2SA874C1P
2SA854S/R Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon ROHM Semiconductor 2SA1705 vs 2SA854S/R
2SA874MC2 Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon ROHM Semiconductor 2SA1705 vs 2SA874MC2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SA1705 by SANYO Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SA1705 by SANYO Electric Co Ltd

Select Manufacturer
Which Manufacturer of 2SA1705 would you like to use for your alert(s)?
  • Please alert me when 2SA1705 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SA1705 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SA1705 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SA1705 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SA1705.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SA1705 by SANYO Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: