Part Details for 2SA1626-AZ by Renesas Electronics Corporation
Overview of 2SA1626-AZ by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1626-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
2SA1626-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / |
Price & Stock for 2SA1626-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Small Signal Bipolar Transistor, 2A, 400V, PNP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 400 |
|
$0.5440 / $0.6400 | Buy Now |
Part Details for 2SA1626-AZ
2SA1626-AZ CAD Models
2SA1626-AZ Part Data Attributes
|
2SA1626-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SA1626-AZ
Renesas Electronics Corporation
Bipolar Power Transistors, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Collector Current-Max (IC) | 2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transition Frequency-Nom (fT) | 10 MHz |