Part Details for 2SA1586-GR,LF(T by Toshiba America Electronic Components
Overview of 2SA1586-GR,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1586-GR,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8205
|
Newark | Trans, Pnp, 50V, 0.15A, Sod-323, Transistor Polarity:Pnp, Collector Emitter Voltage Max:50V, Continuous Collector Current:150Ma, Power Dissipation:100Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Toshiba 2SA1586-GR, LF(T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 54815 |
|
$0.0120 | Buy Now |
DISTI #
69060944
|
Verical | Trans GP BJT PNP 50V 0.15A 100mW Automotive AEC-Q101 3-Pin USM T/R RoHS: Compliant Min Qty: 493 Package Multiple: 1 Date Code: 2312 | Americas - 4485 |
|
$0.0470 / $0.0635 | Buy Now |
DISTI #
C1S751201164795
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Compliant Container: Cut Tape | 4585 |
|
$0.0376 / $0.0728 | Buy Now |
DISTI #
2SA1586-GR,LF(T
|
EBV Elektronik | (Alt: 2SA1586-GR,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 2SA1586-GR,LF(T
2SA1586-GR,LF(T CAD Models
2SA1586-GR,LF(T Part Data Attributes
|
2SA1586-GR,LF(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SA1586-GR,LF(T
Toshiba America Electronic Components
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Base Capacitance-Max | 7 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.1 W | |
Power Dissipation-Max (Abs) | 0.1 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for 2SA1586-GR,LF(T
This table gives cross-reference parts and alternative options found for 2SA1586-GR,LF(T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1586-GR,LF(T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1832-GR,LF | TRANS PNP 50V 0.15A SSM | Toshiba America Electronic Components | 2SA1586-GR,LF(T vs 2SA1832-GR,LF |