2SA1576U3T106R
ROHM Semiconductor
Description: Small Signal Bipolar Transistor,

Overview of 2SA1576U3T106R by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2SA1576U3T106R by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2SA1576U3T106RCT-ND
DigiKey TRANS PNP 50V 0.15A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5121
In Stock
  • 1 $0.2400
  • 10 $0.1490
  • 100 $0.0927
  • 500 $0.0680
  • 1,000 $0.0600
  • 3,000 $0.0498
  • 6,000 $0.0446
  • 9,000 $0.0420
  • 15,000 $0.0390
  • 21,000 $0.0372
  • 30,000 $0.0355
  • 75,000 $0.0318
  • 150,000 $0.0294
  • 300,000 $0.0275
$0.0275 / $0.2400 Buy Now
DISTI # 2SA1576U3T106R
Avnet Americas Trans GP BJT PNP 50V 150mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: 2SA1576U3T106R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0321
  • 6,000 $0.0312
  • 12,000 $0.0304
  • 18,000 $0.0295
  • 24,000 $0.0286
  • 30,000 $0.0282
$0.0282 / $0.0321 Buy Now
DISTI # 755-2SA1576U3T106R
Mouser Electronics Bipolar Transistors - BJT PNP -50V -0.15A 0.2W SOT-323, SC-70, UMT RoHS: Compliant 13078
  • 1 $0.2400
  • 10 $0.1490
  • 100 $0.0680
  • 1,000 $0.0560
  • 3,000 $0.0440
  • 9,000 $0.0400
  • 24,000 $0.0350
  • 45,000 $0.0310
  • 99,000 $0.0280
$0.0280 / $0.2400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 3,000 $0.0275
$0.0275 Buy Now
DISTI # 82783492
Verical 2SA1576U3T106R Min Qty: 171 Package Multiple: 1 Date Code: 2341 Americas - 2000
  • 171 $0.1838
  • 500 $0.0938
  • 1,000 $0.0651
  • 2,000 $0.0574
$0.0574 / $0.1838 Buy Now
DISTI # 2SA1576U3T106R
TME Transistor: PNP, bipolar, 50V, 0.15A, 200mW, SC70,SOT323 Min Qty: 20 2840
  • 20 $0.0492
  • 100 $0.0443
  • 500 $0.0392
  • 3,000 $0.0352
  • 12,000 $0.0328
$0.0328 / $0.0492 Buy Now
DISTI # 2SA1576U3T106R
Avnet Asia Trans GP BJT PNP 50V 150mA 3-Pin SOT-323 T/R (Alt: 2SA1576U3T106R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days 0
RFQ
DISTI # C1S625902185897
Chip1Stop PNP, SOT-323, -50V -150mA, 一般増幅用トランジスタ RoHS: Compliant pbFree: No Container: Cut Tape 2000
  • 50 $0.1840
  • 100 $0.1470
  • 500 $0.0750
  • 1,000 $0.0521
  • 2,000 $0.0459
$0.0459 / $0.1840 Buy Now
LCSC 50V 200mW 1201mA6V 150mA PNP SC-70 Bipolar (BJT) ROHS 600
  • 20 $0.0293
  • 200 $0.0236
  • 600 $0.0205
  • 3,000 $0.0186
  • 9,000 $0.0170
  • 21,000 $0.0161
$0.0161 / $0.0293 Buy Now

CAD Models for 2SA1576U3T106R by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2SA1576U3T106R by ROHM Semiconductor

2SA1576U3T106R
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
SC-70, SOT-323, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
23 Weeks
Samacsys Manufacturer
ROHM Semiconductor
Collector Current-Max (IC)
0.15 A
Collector-Base Capacitance-Max
5 pF
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
180
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.2 W
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
140 MHz
VCEsat-Max
0.5 V
Want to compare parts?
  1. 2SA1576U3T106R
    ROHM Semiconductor
    Small Signal Bipolar Transistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SA1576U3T106R by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SA1576U3T106R by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of 2SA1576U3T106R would you like to use for your alert(s)?
  • Please alert me when 2SA1576U3T106R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SA1576U3T106R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SA1576U3T106R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SA1576U3T106R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SA1576U3T106R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SA1576U3T106R by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: