-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, UMT3, SC-70, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SA1576AT106RCT-ND
|
DigiKey | TRANS PNP 50V 0.15A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23493 In Stock |
|
$0.0275 / $0.2900 | Buy Now |
|
Future Electronics | 2SA1576A Series 50 V 0.15 A PNP SMT General Purpose Transistor - SC-70 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0270 / $0.0307 | Buy Now |
|
Bristol Electronics | 51005 |
|
RFQ | ||
|
Quest Components | 150 MA, 50 V, PNP, SI, SMALL SIGNAL TRANSISTOR | 2048 |
|
$0.0383 / $0.0852 | Buy Now |
|
Quest Components | 150 MA, 50 V, PNP, SI, SMALL SIGNAL TRANSISTOR | 38400 |
|
$0.0245 / $0.1400 | Buy Now |
|
Quest Components | 150 MA, 50 V, PNP, SI, SMALL SIGNAL TRANSISTOR | 2400 |
|
$0.0639 / $0.2130 | Buy Now |
|
Quest Components | 150 MA, 50 V, PNP, SI, SMALL SIGNAL TRANSISTOR | 3067 |
|
$0.0560 / $0.2800 | Buy Now |
|
Quest Components | 150 MA, 50 V, PNP, SI, SMALL SIGNAL TRANSISTOR | 43117 |
|
$0.1095 / $0.7300 | Buy Now |
DISTI #
2SA1576AT106R
|
TTI | Bipolar Transistors - BJT PNP 50V 0.15A SOT-323 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0268 / $0.0310 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 2330-Authorized Distributor |
|
$0.0224 / $0.2528 | Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SA1576AT106R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SA1576AT106R
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, UMT3, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-70 | |
Package Description | ROHS COMPLIANT, UMT3, SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz | |
VCEsat-Max | 0.5 V |
This table gives cross-reference parts and alternative options found for 2SA1576AT106R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1576AT106R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1576AT106/R | 150mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT, UMT3, SC-70, 3 PIN | ROHM Semiconductor | 2SA1576AT106R vs 2SA1576AT106/R |