Part Details for 2SA1576AT106Q by ROHM Semiconductor
Overview of 2SA1576AT106Q by ROHM Semiconductor
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1576AT106Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7758
|
Newark | Transistor, pnp,50V,0.15A, sot-323, Transistor Polarity:Pnp, Collector Emitter Voltage Max:50V, Continuous Collector Current:150Ma, Power Dissipation:200Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Rohm 2SA1576AT106Q RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 2995 |
|
$0.0720 / $0.3430 | Buy Now |
DISTI #
2SA1576AT106QCT-ND
|
DigiKey | TRANS PNP 50V 0.15A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1099 In Stock |
|
$0.0384 / $0.3100 | Buy Now |
DISTI #
755-2SA1576AT106Q
|
Mouser Electronics | Bipolar Transistors - BJT PNP 50V 0.15A SOT-323 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 2SA1576A Series 50 V 0.15 A SMT PNP General Purpose Transistor - SC-70 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0450 / $0.0508 | Buy Now |
DISTI #
62493856
|
Verical | Trans GP BJT PNP 50V 0.15A 200mW 3-Pin UMT T/R RoHS: Compliant Min Qty: 745 Package Multiple: 1 Date Code: 2229 | Americas - 47650 |
|
$0.0299 / $0.0420 | Buy Now |
DISTI #
63332072
|
Verical | Trans GP BJT PNP 50V 0.15A 200mW 3-Pin UMT T/R RoHS: Compliant Min Qty: 851 Package Multiple: 1 Date Code: 2211 | Americas - 11547 |
|
$0.0279 / $0.0368 | Buy Now |
|
Bristol Electronics | 1334 |
|
RFQ | ||
|
Quest Components | 150 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 16493 |
|
$0.0613 / $0.3500 | Buy Now |
|
Quest Components | 150 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 1200 |
|
$0.0560 / $0.2800 | Buy Now |
|
Ameya Holding Limited | 2SA1576A Series 50 V 0.15 A SMT PNP General Purpose Transistor - SC-70 Min Qty: 1 | 100-Authorized Distributor |
|
$0.0267 / $0.0454 | Buy Now |
Part Details for 2SA1576AT106Q
2SA1576AT106Q CAD Models
2SA1576AT106Q Part Data Attributes
|
2SA1576AT106Q
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SA1576AT106Q
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, UMT3, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-70 | |
Package Description | ROHS COMPLIANT, UMT3, SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for 2SA1576AT106Q
This table gives cross-reference parts and alternative options found for 2SA1576AT106Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1576AT106Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1576AT106/Q | 150mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT, UMT3, SC-70, 3 PIN | ROHM Semiconductor | 2SA1576AT106Q vs 2SA1576AT106/Q |