Part Details for 2SA1484IRDTR by Hitachi Ltd
Overview of 2SA1484IRDTR by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1484IRDTR
2SA1484IRDTR CAD Models
2SA1484IRDTR Part Data Attributes
|
2SA1484IRDTR
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SA1484IRDTR
Hitachi Ltd
Small Signal Bipolar Transistor, 0.1A I(C), 90V V(BR)CEO, 1-Element, PNP, Silicon, MPAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 90 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |
Alternate Parts for 2SA1484IRDTR
This table gives cross-reference parts and alternative options found for 2SA1484IRDTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1484IRDTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1484IRD | 100mA, 90V, PNP, Si, SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | 2SA1484IRDTR vs 2SA1484IRD |
2SA1484IRDTR | 100mA, 90V, PNP, Si, SMALL SIGNAL TRANSISTOR, MPAK-3 | Renesas Electronics Corporation | 2SA1484IRDTR vs 2SA1484IRDTR |