Part Details for 2SA1480 by SANYO Electric Co Ltd
Overview of 2SA1480 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1480
2SA1480 CAD Models
2SA1480 Part Data Attributes:
|
2SA1480
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SA1480
SANYO Electric Co Ltd
Power Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-126ML, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SIP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 7 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for 2SA1480
This table gives cross-reference parts and alternative options found for 2SA1480. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1480, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD2115(S)TL | Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin | Hitachi Ltd | 2SA1480 vs 2SD2115(S)TL |
BD745B | 20A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | 2SA1480 vs BD745B |
2SC4877 | Power Bipolar Transistor, 8A I(C), 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3PFM, 3 PIN | Hitachi Ltd | 2SA1480 vs 2SC4877 |
2SD2301 | Power Bipolar Transistor, 6A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3PFM, 3 PIN | Hitachi Ltd | 2SA1480 vs 2SD2301 |
2SC3447N-YA | Power Bipolar Transistor, 5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | SANYO Electric Co Ltd | 2SA1480 vs 2SC3447N-YA |
2SA1381-D | Power Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | SANYO Electric Co Ltd | 2SA1480 vs 2SA1381-D |
2SD1600 | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN | Hitachi Ltd | 2SA1480 vs 2SD1600 |
MJE18002D2 | 2A, 450V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2SA1480 vs MJE18002D2 |
2SC3448-YB | Power Bipolar Transistor, 4A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | SANYO Electric Co Ltd | 2SA1480 vs 2SC3448-YB |
BUL45F | 5A, 400V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | Motorola Mobility LLC | 2SA1480 vs BUL45F |