Transistors
2SA1464-TP
Micro Commercial Components
Description: Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN

Overview of 2SA1464-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2SA1464-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SA1464-TP by Micro Commercial Components

2SA1464-TP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Part Package Code
SOT-23
Package Description
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
40 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
400 MHz
Turn-off Time-Max (toff)
225 ns
Turn-on Time-Max (ton)
35 ns
Want to compare parts?
  1. 2SA1464-TP
    Micro Commercial Components
    Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN
    VS

Alternate Parts for 2SA1464-TP

This table gives cross-reference parts and alternative options found for 2SA1464-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1464-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SA1464 Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SC-59, 3 PIN NEC Electronics Group 2SA1464-TP vs 2SA1464
2SA1464-A 500mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD, SC-59, 3 PIN Renesas Electronics Corporation 2SA1464-TP vs 2SA1464-A
2SA1464 500mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD, SC-59, 3 PIN Renesas Electronics Corporation 2SA1464-TP vs 2SA1464
2SA1464-A Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SC-59, 3 PIN NEC Electronics Group 2SA1464-TP vs 2SA1464-A
Part Number Description Manufacturer Compare
2SA1464 500mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD, SC-59, 3 PIN Renesas Electronics Corporation 2SA1464-TP vs 2SA1464
2SA1464 Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SC-59, 3 PIN NEC Electronics Group 2SA1464-TP vs 2SA1464
2SA1464-A 500mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD, SC-59, 3 PIN Renesas Electronics Corporation 2SA1464-TP vs 2SA1464-A
2SA1464-A Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SC-59, 3 PIN NEC Electronics Group 2SA1464-TP vs 2SA1464-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SA1464-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SA1464-TP by Micro Commercial Components

  • Please alert me when 2SA1464-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2SA1464-TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SA1464-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2SA1464-TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SA1464-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SA1464-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: