There are no models available for this part yet.
Overview of 2SA1418T by SANYO Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 2SA1418T by SANYO Semiconductor Co Ltd
Part Data Attributes for 2SA1418T by SANYO Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANYO SEMICONDUCTOR CO LTD
|
Part Package Code
|
SOT-89
|
Package Description
|
SMALL OUTLINE, R-PSSO-F3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
0.7 A
|
Collector-Emitter Voltage-Max
|
160 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
200
|
JEDEC-95 Code
|
TO-243
|
JESD-30 Code
|
R-PSSO-F3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
PNP
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
120 MHz
|
Alternate Parts for 2SA1418T
This table gives cross-reference parts and alternative options found for 2SA1418T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1418T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1418-T | 700mA, 160V, PNP, Si, SMALL SIGNAL TRANSISTOR, ULTRA SMALL, PCP, 3 PIN | SANYO Semiconductor Co Ltd | 2SA1418T vs 2SA1418-T |
2SA1418T | Small Signal Bipolar Transistor, 0.7A I(C), 160V V(BR)CEO, 1-Element, PNP, Silicon, TO-243, ULTRA SMALL, PCP, 3 PIN | SANYO Electric Co Ltd | 2SA1418T vs 2SA1418T |