Part Details for 2SA1400-Z by NEC Electronics Group
Overview of 2SA1400-Z by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1400-Z-E2-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3, / | |
2SA1400-Z-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3, / | |
2SA1400-AZ | Renesas Electronics Corporation | Bipolar Power Transistors |
Part Details for 2SA1400-Z
2SA1400-Z CAD Models
2SA1400-Z Part Data Attributes
|
2SA1400-Z
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
2SA1400-Z
NEC Electronics Group
Small Signal Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, MP-3, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | MP-3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 6000 ns | |
Turn-on Time-Max (ton) | 1000 ns | |
VCEsat-Max | 1 V |
Alternate Parts for 2SA1400-Z
This table gives cross-reference parts and alternative options found for 2SA1400-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1400-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1400-Z-AZ | Bipolar Power Transistors, MP-3, / | Renesas Electronics Corporation | 2SA1400-Z vs 2SA1400-Z-AZ |