Part Details for 2SA1300 by Secos Corporation
Overview of 2SA1300 by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1300
2SA1300 CAD Models
2SA1300 Part Data Attributes
|
2SA1300
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
2SA1300
Secos Corporation
Small Signal Bipolar Transistor, 2A I(C), 10V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 10 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 140 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
Alternate Parts for 2SA1300
This table gives cross-reference parts and alternative options found for 2SA1300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1300 | Small Signal Bipolar Transistor, 2A I(C), 10V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | Unisonic Technologies Co Ltd | 2SA1300 vs 2SA1300 |
2SA1314 | TRANSISTOR 2000 mA, 10 V, PNP, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT, PW-MINI, 2-5K1A, SC-62, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2SA1300 vs 2SA1314 |
2SA1300 | TRANSISTOR Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2SA1300 vs 2SA1300 |