Part Details for 2SA1298-Y(T5LHITJF by Toshiba America Electronic Components
Overview of 2SA1298-Y(T5LHITJF by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1298-Y(T5LHITJF
2SA1298-Y(T5LHITJF CAD Models
2SA1298-Y(T5LHITJF Part Data Attributes
|
2SA1298-Y(T5LHITJF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SA1298-Y(T5LHITJF
Toshiba America Electronic Components
Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |
Alternate Parts for 2SA1298-Y(T5LHITJF
This table gives cross-reference parts and alternative options found for 2SA1298-Y(T5LHITJF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1298-Y(T5LHITJF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSA1298YD87Z | Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon | Fairchild Semiconductor Corporation | 2SA1298-Y(T5LHITJF vs KSA1298YD87Z |
2SA1298-Y(T5LKEHIF | Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon | Toshiba America Electronic Components | 2SA1298-Y(T5LHITJF vs 2SA1298-Y(T5LKEHIF |
KSA1298YL99Z | Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon | Fairchild Semiconductor Corporation | 2SA1298-Y(T5LHITJF vs KSA1298YL99Z |
KSA1298YS62Z | Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon | Fairchild Semiconductor Corporation | 2SA1298-Y(T5LHITJF vs KSA1298YS62Z |
2SA1298-Y(T5LMAA,F | Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon | Toshiba America Electronic Components | 2SA1298-Y(T5LHITJF vs 2SA1298-Y(T5LMAA,F |
2SA1298-Y(TE85L,F) | TRANSISTOR 800 mA, 25 V, PNP, Si, SMALL SIGNAL TRANSISTOR, 2-3F1A, S-MINI, SC-59, TO-236MOD, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2SA1298-Y(T5LHITJF vs 2SA1298-Y(TE85L,F) |
2SA1298-Y(T5LNISAF | Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon | Toshiba America Electronic Components | 2SA1298-Y(T5LHITJF vs 2SA1298-Y(T5LNISAF |