Part Details for 2SA1201-Y(TE12L,CF by Toshiba America Electronic Components
Overview of 2SA1201-Y(TE12L,CF by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for 2SA1201-Y(TE12L,CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S751200405729
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Compliant | 300 |
|
$1.4700 | Buy Now |
Part Details for 2SA1201-Y(TE12L,CF
2SA1201-Y(TE12L,CF CAD Models
2SA1201-Y(TE12L,CF Part Data Attributes
|
2SA1201-Y(TE12L,CF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SA1201-Y(TE12L,CF
Toshiba America Electronic Components
TRANSISTOR PNP 120V 0.8A SC-62
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |
Alternate Parts for 2SA1201-Y(TE12L,CF
This table gives cross-reference parts and alternative options found for 2SA1201-Y(TE12L,CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1201-Y(TE12L,CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTX754SM | Small Signal Bipolar Transistor, 1A I(C), 125V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | 2SA1201-Y(TE12L,CF vs ZTX754SM |
ZTX754K | Small Signal Bipolar Transistor, 1A I(C), 125V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | 2SA1201-Y(TE12L,CF vs ZTX754K |
ZTX755L | Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | 2SA1201-Y(TE12L,CF vs ZTX755L |
ZTX754 | Small Signal Bipolar Transistor, 1A I(C), 125V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | 2SA1201-Y(TE12L,CF vs ZTX754 |
ZTX754M1TC | Small Signal Bipolar Transistor, 1A I(C), 125V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | 2SA1201-Y(TE12L,CF vs ZTX754M1TC |
ZTX754M1TA | Small Signal Bipolar Transistor, 1A I(C), 125V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | 2SA1201-Y(TE12L,CF vs ZTX754M1TA |
ZTX754M1 | Small Signal Bipolar Transistor, 1A I(C), 125V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | 2SA1201-Y(TE12L,CF vs ZTX754M1 |
ZTX755M1 | Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | 2SA1201-Y(TE12L,CF vs ZTX755M1 |
ZTX755DWP | Small Signal Bipolar Transistor, 150V V(BR)CEO, 1-Element, PNP, Silicon, 0.041 X 0.041 INCH, G12, DIE-2 | Zetex / Diodes Inc | 2SA1201-Y(TE12L,CF vs ZTX755DWP |
ZTX755SMTC | Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | 2SA1201-Y(TE12L,CF vs ZTX755SMTC |