Part Details for 2SA1198 by ROHM Semiconductor
Overview of 2SA1198 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1198
2SA1198 CAD Models
2SA1198 Part Data Attributes
|
2SA1198
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SA1198
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.05A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
Alternate Parts for 2SA1198
This table gives cross-reference parts and alternative options found for 2SA1198. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1198, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1198/E | Small Signal Bipolar Transistor, 0.05A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | ROHM Semiconductor | 2SA1198 vs 2SA1198/E |
2SA1016-G | 50mA, 100V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | SANYO Electric Co Ltd | 2SA1198 vs 2SA1016-G |
2SA825/Q | Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, PNP, Silicon, TO-92 | ROHM Semiconductor | 2SA1198 vs 2SA825/Q |
2SA1016-F | 50mA, 100V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | SANYO Electric Co Ltd | 2SA1198 vs 2SA1016-F |
2SA1016F | Small Signal Bipolar Transistor, 0.05A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, NP, 3 PIN | SANYO Electric Co Ltd | 2SA1198 vs 2SA1016F |
2SA825Q | 50mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | ROHM Semiconductor | 2SA1198 vs 2SA825Q |
2SA1123 | Small Signal Bipolar Transistor, 0.05A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92-B1, 3 PIN | Panasonic Electronic Components | 2SA1198 vs 2SA1123 |
2SA1124 | Small Signal Bipolar Transistor, 0.05A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, SC-51, TO-92L-A1, 3 PIN | Panasonic Electronic Components | 2SA1198 vs 2SA1124 |
2SA1198E | 50mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | ROHM Semiconductor | 2SA1198 vs 2SA1198E |