2SA1154-A
Renesas Electronics Corporation
Description: TRANSISTOR,BJT,PNP,700MA I(C),SPAKVAR

Overview of 2SA1154-A by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
2SA1154 Renesas Electronics Corporation Bipolar Small Signal Transistors, , /

CAD Models for 2SA1154-A by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SA1154-A by Renesas Electronics Corporation

2SA1154-A
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
0.7 A
Configuration
SINGLE
DC Current Gain-Min (hFE)
200
Number of Elements
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.8 W
Surface Mount
NO
Time@Peak Reflow Temperature-Max (s)
10
Transition Frequency-Nom (fT)
120 MHz
Want to compare parts?
  1. 2SA1154-A
    Renesas Electronics Corporation
    TRANSISTOR,BJT,PNP,700MA I(C),SPAKVAR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SA1154-A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SA1154-A by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 2SA1154-A would you like to use for your alert(s)?
  • Please alert me when 2SA1154-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SA1154-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SA1154-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SA1154-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SA1154-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SA1154-A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: