Part Details for 2SA1121B by Hitachi Ltd
Overview of 2SA1121B by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA1121B
2SA1121B CAD Models
2SA1121B Part Data Attributes:
|
2SA1121B
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SA1121B
Hitachi Ltd
Small Signal Bipolar Transistor, 0.5A I(C), PNP, MPAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 2SA1121B
This table gives cross-reference parts and alternative options found for 2SA1121B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1121B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1084-E | Small Signal Bipolar Transistor | Secos Corporation | 2SA1121B vs 2SA1084-E |
2SA1084-E | SMALL SIGNAL TRANSISTOR, TO-92 | Renesas Electronics Corporation | 2SA1121B vs 2SA1084-E |
2SA1085ERF | Small Signal Bipolar Transistor, 0.1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92(1), 3 PIN | Hitachi Ltd | 2SA1121B vs 2SA1085ERF |
2SA1085-D | SMALL SIGNAL TRANSISTOR, TO-92 | Hitachi Ltd | 2SA1121B vs 2SA1085-D |
2SA1084-E | SMALL SIGNAL TRANSISTOR, TO-92 | Hitachi Ltd | 2SA1121B vs 2SA1084-E |
2SA1121-B | SMALL SIGNAL TRANSISTOR | Hitachi Ltd | 2SA1121B vs 2SA1121-B |
2SA1085ERR | Small Signal Bipolar Transistor, 0.1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92(1), 3 PIN | Hitachi Ltd | 2SA1121B vs 2SA1085ERR |
2SA1121-B | SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | 2SA1121B vs 2SA1121-B |
2SA1084E-E | 100mA, 90V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92(1), 3 PIN | Renesas Electronics Corporation | 2SA1121B vs 2SA1084E-E |
2SA1085D | Small Signal Bipolar Transistor, 0.1A I(C), PNP, TO-92 | Hitachi Ltd | 2SA1121B vs 2SA1085D |