There are no models available for this part yet.
Overview of 2RS2T-16-G-SMT by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
CAD Models for 2RS2T-16-G-SMT by Adam Technologies Inc
Part Data Attributes for 2RS2T-16-G-SMT by Adam Technologies Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ADAM TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.165 inch
|
Body Depth
|
0.11 inch
|
Body Length
|
0.632 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Filter Feature
|
NO
|
Insertion Force-Max
|
1.39 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
5.1562 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL, CSA
|
Terminal Pitch
|
2.0066 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
16
|
Withdrawl Force-Min
|
.7784 N
|
Alternate Parts for 2RS2T-16-G-SMT
This table gives cross-reference parts and alternative options found for 2RS2T-16-G-SMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2RS2T-16-G-SMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BG200-04-A-1200-N-A | Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, | Global Connector Technology | 2RS2T-16-G-SMT vs BG200-04-A-1200-N-A |
127157MA010G303ZR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Suyin Group | 2RS2T-16-G-SMT vs 127157MA010G303ZR |
PPPC022KFMS | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 2RS2T-16-G-SMT vs PPPC022KFMS |
1586744-1 | Board Connector, 4 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Crimp Terminal, Locking, Blue Insulator, Receptacle | TE Connectivity | 2RS2T-16-G-SMT vs 1586744-1 |
900P-208-502 | Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | Methode Electronics Inc | 2RS2T-16-G-SMT vs 900P-208-502 |
0155D-16-30-1 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | 2RS2T-16-G-SMT vs 0155D-16-30-1 |
92912-116 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | Amphenol FCi | 2RS2T-16-G-SMT vs 92912-116 |
BB02-WA042-KA3-000000 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Plug | GradConn Ltd | 2RS2T-16-G-SMT vs BB02-WA042-KA3-000000 |
1140-C20-04R-B | Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Plug | Tekcon Electronics Corp | 2RS2T-16-G-SMT vs 1140-C20-04R-B |
2RS2-16-SG-SMT-P-T/R | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 2RS2T-16-G-SMT vs 2RS2-16-SG-SMT-P-T/R |