Part Details for 2RS210GSMTP by Methode Electronics Inc
Overview of 2RS210GSMTP by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2RS210GSMTP
2RS210GSMTP CAD Models
2RS210GSMTP Part Data Attributes
|
2RS210GSMTP
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2RS210GSMTP
Methode Electronics Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.181 inch | |
Body Depth | 0.173 inch | |
Body Length | 0.395 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VDC V | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.4864 mm | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.0066 mm | |
Total Number of Contacts | 10 | |
Withdrawl Force-Min | .7784 N |
Alternate Parts for 2RS210GSMTP
This table gives cross-reference parts and alternative options found for 2RS210GSMTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2RS210GSMTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BD067-10-C-0100-L-D | Global Connector Technology | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Plug | 2RS210GSMTP vs BD067-10-C-0100-L-D |
2RS2R-10-SG | Adam Technologies Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 2RS210GSMTP vs 2RS2R-10-SG |
2RS2R-10-G | Adam Technologies Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 2RS210GSMTP vs 2RS2R-10-G |
2RS2BR-10-T | Adam Technologies Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 2RS210GSMTP vs 2RS2BR-10-T |
WP7-P010VA1-R6000 | Japan Aviation Electronics Industry Limited | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Plug | 2RS210GSMTP vs WP7-P010VA1-R6000 |
13515FL228010 | Ratioplast Electronics | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | 2RS210GSMTP vs 13515FL228010 |
D89110-0001HK | 3M Interconnect | $0.6874 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 2RS210GSMTP vs D89110-0001HK |
SSHSM-105-D-02-T-H | Major League Electronics | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Plug | 2RS210GSMTP vs SSHSM-105-D-02-T-H |
PPTC052KFMS | Sullins Connector Solutions | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | 2RS210GSMTP vs PPTC052KFMS |
CRS-02-HPB-10-A-TN-SM | Central Components Manufacturing | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | 2RS210GSMTP vs CRS-02-HPB-10-A-TN-SM |