Part Details for 2RP470M-8 by YAGEO Corporation
Overview of 2RP470M-8 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2RP470M-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-2RP470M-8TR-ND
|
DigiKey | GDT 470V 20KA 2 POLE SMD Min Qty: 500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4654 | Buy Now |
DISTI #
2RP470M-8
|
Avnet Americas | 2-Electrode Miniature Gas Discharge Tube 1.5pF 470VDC 20kA 2-Pin Surface Mount Bulk - Tape and Reel (Alt: 2RP470M-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-2RP470M-8
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 20kA 470V 2Electrode SMD RoHS: Compliant | 0 |
|
$0.3500 / $0.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 | 0 |
|
$0.3180 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 20KA 470V ±20% SMT | 0 |
|
$0.4594 / $0.5283 | RFQ |
Part Details for 2RP470M-8
2RP470M-8 CAD Models
2RP470M-8 Part Data Attributes
|
2RP470M-8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
2RP470M-8
YAGEO Corporation
Surge Protection Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2019-04-25 | |
JESD-30 Code | O-XALF-W2 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Finish | NICKEL | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 2RP470M-8
This table gives cross-reference parts and alternative options found for 2RP470M-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2RP470M-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2RP470L-8/B | Surge Protection Circuit, | YAGEO Corporation | 2RP470M-8 vs 2RP470L-8/B |
2RP470L-8/TR | Surge Protection Circuit, | YAGEO Corporation | 2RP470M-8 vs 2RP470L-8/TR |